Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Laser Drivers
  6. SY88432LMG
SY88432LMG
Extended
* Images are for reference only
SY88432LMG
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
SY88432LMG
JLCPCB Part #
C638672
Package
QFN-24-EP(4x4)
Description
-40℃~+85℃ 1 3V~3.6V 4.25Gbps 90mA QFN-24-EP(4x4) Laser Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/Laser Drivers
ManufacturerMicrochip Tech
PackageQFN-24-EP(4x4)
Operating Temperature-40℃~+85℃
Data Rate4.25Gbps
Number of Channels1
Voltage - Supply3V~3.6V
Current - Supply90mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Laser Drivers
  6. SY88432LMG
SY88432LMG

* Images are for reference only

SY88432LMG

Extended
Manufacturer

Microchip Tech

MFR.Part #
SY88432LMG
JLCPCB Part #
C638672
Package
QFN-24-EP(4x4)
Description
-40℃~+85℃ 1 3V~3.6V 4.25Gbps 90mA QFN-24-EP(4x4) Laser Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SY88432LMG

* Images are for reference only

SY88432LMG
Extended
Manufacturer

Microchip Tech

MFR.Part #
SY88432LMG
JLCPCB Part #
C638672
Package
QFN-24-EP(4x4)
Description
-40℃~+85℃ 1 3V~3.6V 4.25Gbps 90mA QFN-24-EP(4x4) Laser Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SY88432LMG Specifications

SY88432LMG technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/Laser Drivers
ManufacturerMicrochip Tech
PackageQFN-24-EP(4x4)
Operating Temperature-40℃~+85℃
Data Rate4.25Gbps
Number of Channels1
Voltage - Supply3V~3.6V
Current - Supply90mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SY88432LMG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SY88432LMG Documents

SY88432LMG datasheets or manufacturer documentation.

Datasheet: SY88432LMG Datasheet (PDF)

SY88432LMG Schematic Symbol & PCB Footprint

The SY88432LMG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.