MIC79050-4.2YS
Extended
* Images are for reference only
MIC79050-4.2YS
Attributes
Value
Manufacturer
MFR.Part #
MIC79050-4.2YS
JLCPCB Part #
C638651
Package
SOT-223-3
Description
-40℃~+125℃ 1 2.5V~16V 4.2V SOT-223-3 Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerMicrochip Tech
PackageSOT-223-3
Charging Saturation Voltage4.2V
Supply Current (Iq)50nA
Operating Temperature-40℃~+125℃
Type of BatteryLithium Battery
Charge Current - Max500mA
Number of Cells1
Battery Temperature DetectionNot supported
The Chip TypeCharging IC
Voltage - Supply2.5V~16V
0V Battery ChargeNot supported