



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Microchip Tech | |
| Package | SOT-223-4 | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 0.1A | |
| Input Voltage | 4.5V~55V | |
| Features | Overcurrent Protection、Light load efficient mode、Output discharge | |
| Output Voltage | 3.3V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MCP1792-3302H/DB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Microchip Tech | |
| Package | SOT-223-4 | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 0.1A | |
| Input Voltage | 4.5V~55V | |
| Features | Overcurrent Protection、Light load efficient mode、Output discharge | |
| Output Voltage | 3.3V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCP1792-3302H/DB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MCP1792-3302H/DB datasheets or manufacturer documentation.
Datasheet: MCP1792-3302H/DB Datasheet (PDF)
The MCP1792-3302H/DB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.