


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/Bluetooth Modules | |
| Manufacturer | Microchip Tech | |
| Package | SMD | |
| Operating Temperature | -30℃~+85℃ | |
| Sensitivity | -92.5dBm | |
| Output Power(Max) | 7.5dBm | |
| Voltage - Supply | 1.8V~3.6V | |
| Features | OTA (Over-The-Air) upgrade、Encryption function | |
| Communication Distance | 100m | |
| Interface Type | SPI、UART、AIO、PIO | |
| Wireless Standard | Bluetooth 4.1 | |
| Receive Current | 16mA | |
| Send Current | 33.6mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RN4020-V/RMBEC133 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/Bluetooth Modules | |
| Manufacturer | Microchip Tech | |
| Package | SMD | |
| Operating Temperature | -30℃~+85℃ | |
| Sensitivity | -92.5dBm | |
| Output Power(Max) | 7.5dBm | |
| Voltage - Supply | 1.8V~3.6V | |
| Features | OTA (Over-The-Air) upgrade、Encryption function | |
| Communication Distance | 100m | |
| Interface Type | SPI、UART、AIO、PIO | |
| Wireless Standard | Bluetooth 4.1 | |
| Receive Current | 16mA | |
| Send Current | 33.6mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RN4020-V/RMBEC133. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RN4020-V/RMBEC133 datasheets or manufacturer documentation.
Datasheet: RN4020-V/RMBEC133 Datasheet (PDF)
The RN4020-V/RMBEC133 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.