


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Microchip Tech | |
| Package | QFP-128(14x14) | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 300Kbps、500Kbps、1Mbps、2Mbps、250Kbps | |
| Features | Interrupt generation、Wake-up function | |
| Interface | UART |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SCH3116I-NU technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Microchip Tech | |
| Package | QFP-128(14x14) | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 300Kbps、500Kbps、1Mbps、2Mbps、250Kbps | |
| Features | Interrupt generation、Wake-up function | |
| Interface | UART |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SCH3116I-NU. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SCH3116I-NU datasheets or manufacturer documentation.
Datasheet: SCH3116I-NU Datasheet (PDF)
The SCH3116I-NU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.