350BXF33MEFC12.5X20
Extended
* Images are for reference only
350BXF33MEFC12.5X20
Attributes
Value
Manufacturer
MFR.Part #
350BXF33MEFC12.5X20
JLCPCB Part #
C6385376
Package
Plugin,D12.5xL20mm
Description
-25℃~+105℃ 10000hrs@105℃ 12.5mm 20mm 33uF 350V ±20% Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - Leaded
ManufacturerRubycon
PackagePlugin,D12.5xL20mm
Operating Temperature-25℃~+105℃
Lifetime10000hrs@105℃
Voltage Rating350V
Height - Seated (Max)20mm
Tolerance±20%
Capacitance33uF
Diameter12.5mm