350-80-113-00-012101
Extended
* Images are for reference only
350-80-113-00-012101
Attributes
Value
Manufacturer
MFR.Part #
350-80-113-00-012101
JLCPCB Part #
C6385046
Package
Plugin,P=1.78mm
Description
-55℃~+125℃ 1 1.78mm 13P 150V 1A Black Brass Through Hole Tin Plugin,P=1.78mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerPreci-Dip
PackagePlugin,P=1.78mm
Operating Temperature-55℃~+125℃
Number of Rows1
Voltage Rating (Max)150V
Contact PlatingTin
ColorBlack
Number of Pins13P
Pitch1.78mm
Current Rating1A
Contact MaterialBrass
Mounting TypeThrough Hole