
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | APEM | |
| Package | - | |
| Operating Temperature | -20℃~+55℃ | |
| Contact Current | 8A | |
| Voltage Rating | 125V | |
| Termination Style | PC Pin | |
| Life | 10,000 cycles | |
| Actuator Style | Round Plunger | |
| Circuit | SPST-NC | |
| Mounting Type | Panel Mounting | |
| With Lamp | Without | |
| Actuator/Cap Color | Black |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1212A2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | APEM | |
| Package | - | |
| Operating Temperature | -20℃~+55℃ | |
| Contact Current | 8A | |
| Voltage Rating | 125V | |
| Termination Style | PC Pin | |
| Life | 10,000 cycles | |
| Actuator Style | Round Plunger | |
| Circuit | SPST-NC | |
| Mounting Type | Panel Mounting | |
| With Lamp | Without | |
| Actuator/Cap Color | Black |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1212A2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1212A2 datasheets or manufacturer documentation.
Datasheet: 1212A2 Datasheet (PDF)
The 1212A2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.