
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Microchip Tech | |
| Package | VTQFP-128(14x14) | |
| Operating Temperature | 0℃~+70℃ | |
| Program Memory Type | External | |
| Voltage - Supply | 1.71V~3.465V | |
| RAM Size | 160KB | |
| CPU Core | MIPS32 M14K | |
| Number of I/O | 106 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MEC1416-NU technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Microchip Tech | |
| Package | VTQFP-128(14x14) | |
| Operating Temperature | 0℃~+70℃ | |
| Program Memory Type | External | |
| Voltage - Supply | 1.71V~3.465V | |
| RAM Size | 160KB | |
| CPU Core | MIPS32 M14K | |
| Number of I/O | 106 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MEC1416-NU. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MEC1416-NU datasheets or manufacturer documentation.
Datasheet: MEC1416-NU Datasheet (PDF)
The MEC1416-NU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.