
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Microchip Tech | |
| Package | VTQFP-128(14x14) | |
| Operating Temperature | 0℃~+85℃ | |
| Voltage - Supply | 3.3V | |
| RAM Size | 64KB | |
| CPU Core | 51 Series | |
| Number of I/O | 56 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MEC1310-NU technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Microchip Tech | |
| Package | VTQFP-128(14x14) | |
| Operating Temperature | 0℃~+85℃ | |
| Voltage - Supply | 3.3V | |
| RAM Size | 64KB | |
| CPU Core | 51 Series | |
| Number of I/O | 56 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MEC1310-NU. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MEC1310-NU datasheets or manufacturer documentation.
Datasheet: MEC1310-NU Datasheet (PDF)
The MEC1310-NU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.