
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Terminal/PCB Welding Terminal | |
| Manufacturer | Keystone | |
| Package | Plugin | |
| Number of Leg | 2 | |
| Body Material | Brass | |
| Current Rating | 30A | |
| Ontology Coating | Tin |

* Images are for reference only
1206
Extended- Manufacturer
- MFR.Part #
- 1206
- JLCPCB Part #
- C6383040
- Package
- Plugin
- Description
- 2 30A Brass Tin Plugin PCB Welding Terminal ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 1206
- JLCPCB Part #
- C6383040
- Package
- Plugin
- Description
- 2 30A Brass Tin Plugin PCB Welding Terminal ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1206 Specifications
1206 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Terminal/PCB Welding Terminal | |
| Manufacturer | Keystone | |
| Package | Plugin | |
| Number of Leg | 2 | |
| Body Material | Brass | |
| Current Rating | 30A | |
| Ontology Coating | Tin |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1206. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1206 Documents
1206 datasheets or manufacturer documentation.
Datasheet: 1206 Datasheet (PDF)
1206 Schematic Symbol & PCB Footprint
The 1206 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.