Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Hard Disk Connector (SAS/SATA/M.2)
  6. 10150-52B2PC
10150-52B2PC
Extended
* Images are for reference only
10150-52B2PC
Attributes
Value
Manufacturer
3M
MFR.Part #
10150-52B2PC
JLCPCB Part #
C6382793
Package
Push-Pull,P=1.27mm
Description
-20℃~+85℃ 50P 9.7mm Harpoon Pin (Metal) Male Right Angle SCSI 弯插,P=1.27mm Hard Disk Connector (SAS/SATA/M.2) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Hard Disk Connector (SAS/SATA/M.2)
Manufacturer3M
PackagePush-Pull,P=1.27mm
Operating Temperature-20℃~+85℃
Number of Pins50P
Connector TypeMale
Supplementary FeaturesHarpoon Pin (Metal)
Height Above Board9.7mm
Mounting TypeRight Angle
Interface FormSCSI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Hard Disk Connector (SAS/SATA/M.2)
  6. 10150-52B2PC
10150-52B2PC

* Images are for reference only

10150-52B2PC

Extended
Manufacturer

3M

MFR.Part #
10150-52B2PC
JLCPCB Part #
C6382793
Package
Push-Pull,P=1.27mm
Description
-20℃~+85℃ 50P 9.7mm Harpoon Pin (Metal) Male Right Angle SCSI 弯插,P=1.27mm Hard Disk Connector (SAS/SATA/M.2) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

10150-52B2PC

* Images are for reference only

10150-52B2PC
Extended
Manufacturer

3M

MFR.Part #
10150-52B2PC
JLCPCB Part #
C6382793
Package
Push-Pull,P=1.27mm
Description
-20℃~+85℃ 50P 9.7mm Harpoon Pin (Metal) Male Right Angle SCSI 弯插,P=1.27mm Hard Disk Connector (SAS/SATA/M.2) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

10150-52B2PC Specifications

10150-52B2PC technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Hard Disk Connector (SAS/SATA/M.2)
Manufacturer3M
PackagePush-Pull,P=1.27mm
Operating Temperature-20℃~+85℃
Number of Pins50P
Connector TypeMale
Supplementary FeaturesHarpoon Pin (Metal)
Height Above Board9.7mm
Mounting TypeRight Angle
Interface FormSCSI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 10150-52B2PC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

10150-52B2PC Documents

10150-52B2PC datasheets or manufacturer documentation.

Datasheet: 10150-52B2PC Datasheet (PDF)

10150-52B2PC Schematic Symbol & PCB Footprint

The 10150-52B2PC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.