
- Manufacturer
- MFR.Part #
- RC0S2CA100RKE
- JLCPCB Part #
- C6378821
- Package
- 3916
- Description
- -55℃~+150℃ 100Ω 250mW Carbon Composition Resistor ±10% ±400ppm/℃ 3916 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Ohmite | |
| Package | 3916 | |
| Resistance | 100Ω | |
| Operating Temperature | -55℃~+150℃ | |
| Power(Watts) | 250mW | |
| Type | Carbon Composition Resistor | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±400ppm/℃ |

* Images are for reference only
RC0S2CA100RKE
Extended- Manufacturer
- MFR.Part #
- RC0S2CA100RKE
- JLCPCB Part #
- C6378821
- Package
- 3916
- Description
- -55℃~+150℃ 100Ω 250mW Carbon Composition Resistor ±10% ±400ppm/℃ 3916 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RC0S2CA100RKE
- JLCPCB Part #
- C6378821
- Package
- 3916
- Description
- -55℃~+150℃ 100Ω 250mW Carbon Composition Resistor ±10% ±400ppm/℃ 3916 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RC0S2CA100RKE Specifications
RC0S2CA100RKE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Ohmite | |
| Package | 3916 | |
| Resistance | 100Ω | |
| Operating Temperature | -55℃~+150℃ | |
| Power(Watts) | 250mW | |
| Type | Carbon Composition Resistor | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±400ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RC0S2CA100RKE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RC0S2CA100RKE Documents
RC0S2CA100RKE datasheets or manufacturer documentation.
Datasheet: RC0S2CA100RKE Datasheet (PDF)
RC0S2CA100RKE Schematic Symbol & PCB Footprint
The RC0S2CA100RKE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.