Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. 0ZCJ0035AF2E
0ZCJ0035AF2E - 1
0ZCJ0035AF2E - 2
0ZCJ0035AF2E - 3
Extended1/3
* Images are for reference only
0ZCJ0035AF2E
Attributes
Value
Manufacturer
Bel Fuse
MFR.Part #
0ZCJ0035AF2E
JLCPCB Part #
C6378052
Package
1206
Description
-40℃~+85℃ 1.2Ω 300mΩ 30V 350mA 400mW 40A 750mA 8s 1206 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerBel Fuse
Package1206
Operating Temperature-40℃~+85℃
Power Dissipation400mW
Voltage - Max30V
Time to Trip(Max)8s
Resistance - Initial (Ri) (Min)300mΩ
Trip Current750mA
Hold Current350mA
Current - Max40A
Resistance - Post Trip (R1) (Max)1.2Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. 0ZCJ0035AF2E
0ZCJ0035AF2E

* Images are for reference only

0ZCJ0035AF2E

Extended
Manufacturer

Bel Fuse

MFR.Part #
0ZCJ0035AF2E
JLCPCB Part #
C6378052
Package
1206
Description
-40℃~+85℃ 1.2Ω 300mΩ 30V 350mA 400mW 40A 750mA 8s 1206 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0ZCJ0035AF2E

* Images are for reference only

0ZCJ0035AF2E
Extended
Manufacturer

Bel Fuse

MFR.Part #
0ZCJ0035AF2E
JLCPCB Part #
C6378052
Package
1206
Description
-40℃~+85℃ 1.2Ω 300mΩ 30V 350mA 400mW 40A 750mA 8s 1206 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0ZCJ0035AF2E Specifications

0ZCJ0035AF2E technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerBel Fuse
Package1206
Operating Temperature-40℃~+85℃
Power Dissipation400mW
Voltage - Max30V
Time to Trip(Max)8s
Resistance - Initial (Ri) (Min)300mΩ
Trip Current750mA
Hold Current350mA
Current - Max40A
Resistance - Post Trip (R1) (Max)1.2Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0ZCJ0035AF2E. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

0ZCJ0035AF2E Documents

0ZCJ0035AF2E datasheets or manufacturer documentation.

Datasheet: 0ZCJ0035AF2E Datasheet (PDF)

0ZCJ0035AF2E Schematic Symbol & PCB Footprint

The 0ZCJ0035AF2E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.