
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | Microchip Tech | |
| Package | QFN-16-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Driver | |
| Data Rate | 3.125Gbps | |
| Voltage - Supply | 1.15V~1.25V | |
| Features | Link equalization and compensation | |
| Control Interface | Serial |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EQCO31R20.3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | Microchip Tech | |
| Package | QFN-16-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Driver | |
| Data Rate | 3.125Gbps | |
| Voltage - Supply | 1.15V~1.25V | |
| Features | Link equalization and compensation | |
| Control Interface | Serial |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EQCO31R20.3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EQCO31R20.3 datasheets or manufacturer documentation.
Datasheet: EQCO31R20.3 Datasheet (PDF)
The EQCO31R20.3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.