
- Manufacturer
- MFR.Part #
- SY100EL33LZG
- JLCPCB Part #
- C637610
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 4.2GHz Asynchronous Divide-by-4 Falling Edge、Rising Edge SOIC-8 Counters, Dividers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Counters, Dividers | |
| Manufacturer | Microchip Tech | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 640ps | |
| Count Rate | 4.2GHz | |
| Logic Type | Divide-by-4 | |
| Trigger Type | Falling Edge、Rising Edge | |
| Series | SY100EL | |
| Features | Reset function | |
| Number of Elements | 1 | |
| Reset | Asynchronous |

* Images are for reference only
SY100EL33LZG
Extended- Manufacturer
- MFR.Part #
- SY100EL33LZG
- JLCPCB Part #
- C637610
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 4.2GHz Asynchronous Divide-by-4 Falling Edge、Rising Edge SOIC-8 Counters, Dividers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SY100EL33LZG
- JLCPCB Part #
- C637610
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 4.2GHz Asynchronous Divide-by-4 Falling Edge、Rising Edge SOIC-8 Counters, Dividers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SY100EL33LZG Specifications
SY100EL33LZG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Counters, Dividers | |
| Manufacturer | Microchip Tech | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 640ps | |
| Count Rate | 4.2GHz | |
| Logic Type | Divide-by-4 | |
| Trigger Type | Falling Edge、Rising Edge | |
| Series | SY100EL | |
| Features | Reset function | |
| Number of Elements | 1 | |
| Reset | Asynchronous |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SY100EL33LZG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SY100EL33LZG Documents
SY100EL33LZG datasheets or manufacturer documentation.
Datasheet: SY100EL33LZG Datasheet (PDF)
SY100EL33LZG Schematic Symbol & PCB Footprint
The SY100EL33LZG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.