Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. MIC5020YM
MIC5020YM - 1
MIC5020YM - 2
MIC5020YM - 3
MIC5020YM - 4
Extended1/4
* Images are for reference only
MIC5020YM
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
MIC5020YM
JLCPCB Part #
C637555
Package
SOIC-8
Description
-40℃~+85℃ 1 11V~50V 500ns 700ns 800uA Low Side MOSFET Over Current Protection SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerMicrochip Tech
PackageSOIC-8
Operating Temperature-40℃~+85℃
Propagation Delay tpHL900ns
Driven ConfigurationLow Side
Number of Drivers1
Load TypeMOSFET
Quiescent Current(Iq)800uA
Fall Time500ns
Rise Time700ns
Voltage - Supply11V~50V
FeaturesEnable shutdown
Propagation Delay tpLH400ns
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. MIC5020YM
MIC5020YM

* Images are for reference only

MIC5020YM

Extended
Manufacturer

Microchip Tech

MFR.Part #
MIC5020YM
JLCPCB Part #
C637555
Package
SOIC-8
Description
-40℃~+85℃ 1 11V~50V 500ns 700ns 800uA Low Side MOSFET Over Current Protection SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MIC5020YM

* Images are for reference only

MIC5020YM
Extended
Manufacturer

Microchip Tech

MFR.Part #
MIC5020YM
JLCPCB Part #
C637555
Package
SOIC-8
Description
-40℃~+85℃ 1 11V~50V 500ns 700ns 800uA Low Side MOSFET Over Current Protection SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MIC5020YM Specifications

MIC5020YM technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerMicrochip Tech
PackageSOIC-8
Operating Temperature-40℃~+85℃
Propagation Delay tpHL900ns
Driven ConfigurationLow Side
Number of Drivers1
Load TypeMOSFET
Quiescent Current(Iq)800uA
Fall Time500ns
Rise Time700ns
Voltage - Supply11V~50V
FeaturesEnable shutdown
Propagation Delay tpLH400ns
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIC5020YM. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MIC5020YM Documents

MIC5020YM datasheets or manufacturer documentation.

Datasheet: MIC5020YM Datasheet (PDF)

MIC5020YM Schematic Symbol & PCB Footprint

The MIC5020YM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.