Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. TC7126ACKW
TC7126ACKW
Extended
* Images are for reference only
TC7126ACKW
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
TC7126ACKW
JLCPCB Part #
C637427
Package
PQFP-44(10x10)
Description
0℃~+70℃ 1 12 1LSB 2.7V~9V PQFP-44(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerMicrochip Tech
PackagePQFP-44(10x10)
Clock Frequency48kHz
Operating Temperature0℃~+70℃
Clock/OscillatorExternal
differential inputYes
Integral non - linearity1LSB
Voltage - Supply2.7V~9V
Quiescent Current (Iq)55uA
Sampling Rate3Hz
FeaturesAuto calibration
number of channels1
Voltage ReferenceBuilt-in
Resolution (Bits)12
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. TC7126ACKW
TC7126ACKW

* Images are for reference only

TC7126ACKW

Extended
Manufacturer

Microchip Tech

MFR.Part #
TC7126ACKW
JLCPCB Part #
C637427
Package
PQFP-44(10x10)
Description
0℃~+70℃ 1 12 1LSB 2.7V~9V PQFP-44(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TC7126ACKW

* Images are for reference only

TC7126ACKW
Extended
Manufacturer

Microchip Tech

MFR.Part #
TC7126ACKW
JLCPCB Part #
C637427
Package
PQFP-44(10x10)
Description
0℃~+70℃ 1 12 1LSB 2.7V~9V PQFP-44(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TC7126ACKW Specifications

TC7126ACKW technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerMicrochip Tech
PackagePQFP-44(10x10)
Clock Frequency48kHz
Operating Temperature0℃~+70℃
Clock/OscillatorExternal
differential inputYes
Integral non - linearity1LSB
Voltage - Supply2.7V~9V
Quiescent Current (Iq)55uA
Sampling Rate3Hz
FeaturesAuto calibration
number of channels1
Voltage ReferenceBuilt-in
Resolution (Bits)12
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TC7126ACKW. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TC7126ACKW Documents

TC7126ACKW datasheets or manufacturer documentation.

Datasheet: TC7126ACKW Datasheet (PDF)

TC7126ACKW Schematic Symbol & PCB Footprint

The TC7126ACKW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.