Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. AC-DC Power Modules
  6. RAC20-15SB
RAC20-15SB
Extended
* Images are for reference only
RAC20-15SB
Attributes
Value
Manufacturer
Recom Power
MFR.Part #
RAC20-15SB
JLCPCB Part #
C6373989
Package
DIP,52.3x27.2mm
Description
-40℃~+45℃ 1 1.33A 120V~370V 1500uF 15V 20W 23.5mm 27.5mm 3kV 470mW 52.5mm 83% 90VAC~264VAC AC/DC-DC Short Circuit Protection、Overvoltage protection、Fault self-recovery ±2% DIP,52.3x27.2mm AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/AC-DC Power Modules
ManufacturerRecom Power
PackageDIP,52.3x27.2mm
Output Current(Max)1.33A
Output Voltage Accuracy±2%
Output Power20W
Operating Temperature range-40℃~+45℃
Conversion TypeAC/DC-DC
Isolation Voltage(Vrms)3kV
Number of Outputs1
Conversion Efficiency83%
Length52.5mm
Voltage - Input(DC)120V~370V
Capacitive Load(Max)1500uF
Voltage - Input(AC)90VAC~264VAC
Quiescent Dissipation470mW
Height23.5mm
FeaturesShort Circuit Protection、Overvoltage protection、Fault self-recovery
Width27.5mm
Output Voltage15V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. AC-DC Power Modules
  6. RAC20-15SB
RAC20-15SB

* Images are for reference only

RAC20-15SB

Extended
Manufacturer

Recom Power

MFR.Part #
RAC20-15SB
JLCPCB Part #
C6373989
Package
DIP,52.3x27.2mm
Description
-40℃~+45℃ 1 1.33A 120V~370V 1500uF 15V 20W 23.5mm 27.5mm 3kV 470mW 52.5mm 83% 90VAC~264VAC AC/DC-DC Short Circuit Protection、Overvoltage protection、Fault self-recovery ±2% DIP,52.3x27.2mm AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RAC20-15SB

* Images are for reference only

RAC20-15SB
Extended
Manufacturer

Recom Power

MFR.Part #
RAC20-15SB
JLCPCB Part #
C6373989
Package
DIP,52.3x27.2mm
Description
-40℃~+45℃ 1 1.33A 120V~370V 1500uF 15V 20W 23.5mm 27.5mm 3kV 470mW 52.5mm 83% 90VAC~264VAC AC/DC-DC Short Circuit Protection、Overvoltage protection、Fault self-recovery ±2% DIP,52.3x27.2mm AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RAC20-15SB Specifications

RAC20-15SB technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/AC-DC Power Modules
ManufacturerRecom Power
PackageDIP,52.3x27.2mm
Output Current(Max)1.33A
Output Voltage Accuracy±2%
Output Power20W
Operating Temperature range-40℃~+45℃
Conversion TypeAC/DC-DC
Isolation Voltage(Vrms)3kV
Number of Outputs1
Conversion Efficiency83%
Length52.5mm
Voltage - Input(DC)120V~370V
Capacitive Load(Max)1500uF
Voltage - Input(AC)90VAC~264VAC
Quiescent Dissipation470mW
Height23.5mm
FeaturesShort Circuit Protection、Overvoltage protection、Fault self-recovery
Width27.5mm
Output Voltage15V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RAC20-15SB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RAC20-15SB Documents

RAC20-15SB datasheets or manufacturer documentation.

Datasheet: RAC20-15SB Datasheet (PDF)

RAC20-15SB Schematic Symbol & PCB Footprint

The RAC20-15SB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.