
- Manufacturer
- MFR.Part #
- RAC05-12SA
- JLCPCB Part #
- C6373965
- Package
- DIP,55x45mm
- Description
- -25℃~+70℃ 1 1.18W 100kHz 120V~370V 12V 3kV 4000uF 416mA 5W 70% 90VAC~264VAC AC/DC-DC Short Circuit Protection、Fault self-recovery ±2% DIP,55x45mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | Recom Power | |
| Package | DIP,55x45mm | |
| Output Current(Max) | 416mA | |
| Output Voltage Accuracy | ±2% | |
| Output Power | 5W | |
| Operating Temperature range | -25℃~+70℃ | |
| Conversion Type | AC/DC-DC | |
| Isolation Voltage(Vrms) | 3kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 70% | |
| Voltage - Input(DC) | 120V~370V | |
| Capacitive Load(Max) | 4000uF | |
| Voltage - Input(AC) | 90VAC~264VAC | |
| Quiescent Dissipation | 1.18W | |
| Switching Frequency | 100kHz | |
| Features | Short Circuit Protection、Fault self-recovery | |
| Output Voltage | 12V |

* Images are for reference only
RAC05-12SA
Extended- Manufacturer
- MFR.Part #
- RAC05-12SA
- JLCPCB Part #
- C6373965
- Package
- DIP,55x45mm
- Description
- -25℃~+70℃ 1 1.18W 100kHz 120V~370V 12V 3kV 4000uF 416mA 5W 70% 90VAC~264VAC AC/DC-DC Short Circuit Protection、Fault self-recovery ±2% DIP,55x45mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RAC05-12SA
- JLCPCB Part #
- C6373965
- Package
- DIP,55x45mm
- Description
- -25℃~+70℃ 1 1.18W 100kHz 120V~370V 12V 3kV 4000uF 416mA 5W 70% 90VAC~264VAC AC/DC-DC Short Circuit Protection、Fault self-recovery ±2% DIP,55x45mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RAC05-12SA Specifications
RAC05-12SA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | Recom Power | |
| Package | DIP,55x45mm | |
| Output Current(Max) | 416mA | |
| Output Voltage Accuracy | ±2% | |
| Output Power | 5W | |
| Operating Temperature range | -25℃~+70℃ | |
| Conversion Type | AC/DC-DC | |
| Isolation Voltage(Vrms) | 3kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 70% | |
| Voltage - Input(DC) | 120V~370V | |
| Capacitive Load(Max) | 4000uF | |
| Voltage - Input(AC) | 90VAC~264VAC | |
| Quiescent Dissipation | 1.18W | |
| Switching Frequency | 100kHz | |
| Features | Short Circuit Protection、Fault self-recovery | |
| Output Voltage | 12V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RAC05-12SA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RAC05-12SA Documents
RAC05-12SA datasheets or manufacturer documentation.
Datasheet: RAC05-12SA Datasheet (PDF)
RAC05-12SA Schematic Symbol & PCB Footprint
The RAC05-12SA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.