
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | California Eastern Laboratories | |
| Package | - | |
| Peak Gain | 1.96dBi、1.97dBi、2.14dBi、2.23dBi、2.35dBi、2.38dBi | |
| Operating Temperature | -40℃~+125℃ | |
| Antenna Type | Patch Antenna | |
| Length | 13mm | |
| Height | 2mm | |
| Frequency(Center/Band) | 2.4GHz、6GHz | |
| Impedance | 50Ω | |
| Width | 10.5mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RAC02456-R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | California Eastern Laboratories | |
| Package | - | |
| Peak Gain | 1.96dBi、1.97dBi、2.14dBi、2.23dBi、2.35dBi、2.38dBi | |
| Operating Temperature | -40℃~+125℃ | |
| Antenna Type | Patch Antenna | |
| Length | 13mm | |
| Height | 2mm | |
| Frequency(Center/Band) | 2.4GHz、6GHz | |
| Impedance | 50Ω | |
| Width | 10.5mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RAC02456-R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RAC02456-R datasheets or manufacturer documentation.
Datasheet: RAC02456-R Datasheet (PDF)
The RAC02456-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.