
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Recom Power | |
| Package | SMD-6P,23.4x15mm | |
| Voltage - Supply | 10.8V~13.2V | |
| Isolation Voltage(Vrms) | 5.2kV | |
| Output Voltage | 5V、15V | |
| Number of Outputs | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RA3-121505D/SMD-R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Recom Power | |
| Package | SMD-6P,23.4x15mm | |
| Voltage - Supply | 10.8V~13.2V | |
| Isolation Voltage(Vrms) | 5.2kV | |
| Output Voltage | 5V、15V | |
| Number of Outputs | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RA3-121505D/SMD-R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RA3-121505D/SMD-R datasheets or manufacturer documentation.
Datasheet: RA3-121505D/SMD-R Datasheet (PDF)
The RA3-121505D/SMD-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.