Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Others
  5. New Arrivals
  6. 26642201RP2
26642201RP2
Extended
* Images are for reference only
26642201RP2
Attributes
Value
Manufacturer
NorComp
MFR.Part #
26642201RP2
JLCPCB Part #
C6373483
Package
Plugin,P=2mm
Description
-40℃~+105℃ 1.5mm 1A 2 22P 250V 2mm 2mm 2x11P 3.8mm 3mm Black Copper alloy Gold Pin Header Through Hole 插件,P=2mm New Arrivals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOthers/New Arrivals
ManufacturerNorComp
PackagePlugin,P=2mm
Operating Temperature-40℃~+105℃
Number of Rows2
Voltage Rating (Max)250V
Insulation Height1.5mm
Length of End Connection Pin3mm
ColorBlack
Current Rating1A
Row Spacing2mm
Mounting TypeThrough Hole
Contact PlatingGold
Number of Pins22P
Pitch2mm
Contact MaterialCopper alloy
Pin Structure2x11P
Length of Mating Pin3.8mm
Circluar Pins/Square PinsPin Header
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Others
  5. New Arrivals
  6. 26642201RP2
26642201RP2

* Images are for reference only

26642201RP2

Extended
Manufacturer

NorComp

MFR.Part #
26642201RP2
JLCPCB Part #
C6373483
Package
Plugin,P=2mm
Description
-40℃~+105℃ 1.5mm 1A 2 22P 250V 2mm 2mm 2x11P 3.8mm 3mm Black Copper alloy Gold Pin Header Through Hole 插件,P=2mm New Arrivals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

26642201RP2

* Images are for reference only

26642201RP2
Extended
Manufacturer

NorComp

MFR.Part #
26642201RP2
JLCPCB Part #
C6373483
Package
Plugin,P=2mm
Description
-40℃~+105℃ 1.5mm 1A 2 22P 250V 2mm 2mm 2x11P 3.8mm 3mm Black Copper alloy Gold Pin Header Through Hole 插件,P=2mm New Arrivals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

26642201RP2 Specifications

26642201RP2 technical specifications, attributes, and parameters.

AttributesValue
CategoryOthers/New Arrivals
ManufacturerNorComp
PackagePlugin,P=2mm
Operating Temperature-40℃~+105℃
Number of Rows2
Voltage Rating (Max)250V
Insulation Height1.5mm
Length of End Connection Pin3mm
ColorBlack
Current Rating1A
Row Spacing2mm
Mounting TypeThrough Hole
Contact PlatingGold
Number of Pins22P
Pitch2mm
Contact MaterialCopper alloy
Pin Structure2x11P
Length of Mating Pin3.8mm
Circluar Pins/Square PinsPin Header
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 26642201RP2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

26642201RP2 Documents

26642201RP2 datasheets or manufacturer documentation.

Datasheet: 26642201RP2 Datasheet (PDF)

26642201RP2 Schematic Symbol & PCB Footprint

The 26642201RP2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.