
- Manufacturer
- MFR.Part #
- 26630401RP2
- JLCPCB Part #
- C6373459
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 1.5mm 1A 1x4P 250V 2mm 3.8mm 3mm 4P Black Copper alloy Gold Pin Header Through Hole 插件,P=2mm New Arrivals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Others/New Arrivals | |
| Manufacturer | NorComp | |
| Package | Plugin,P=2mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 1 | |
| Voltage Rating (Max) | 250V | |
| Insulation Height | 1.5mm | |
| Length of End Connection Pin | 3mm | |
| Color | Black | |
| Current Rating | 1A | |
| Mounting Type | Through Hole | |
| Contact Plating | Gold | |
| Number of Pins | 4P | |
| Pitch | 2mm | |
| Contact Material | Copper alloy | |
| Pin Structure | 1x4P | |
| Length of Mating Pin | 3.8mm | |
| Circluar Pins/Square Pins | Pin Header |

* Images are for reference only
26630401RP2
Extended- Manufacturer
- MFR.Part #
- 26630401RP2
- JLCPCB Part #
- C6373459
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 1.5mm 1A 1x4P 250V 2mm 3.8mm 3mm 4P Black Copper alloy Gold Pin Header Through Hole 插件,P=2mm New Arrivals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 26630401RP2
- JLCPCB Part #
- C6373459
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 1.5mm 1A 1x4P 250V 2mm 3.8mm 3mm 4P Black Copper alloy Gold Pin Header Through Hole 插件,P=2mm New Arrivals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
26630401RP2 Specifications
26630401RP2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Others/New Arrivals | |
| Manufacturer | NorComp | |
| Package | Plugin,P=2mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 1 | |
| Voltage Rating (Max) | 250V | |
| Insulation Height | 1.5mm | |
| Length of End Connection Pin | 3mm | |
| Color | Black | |
| Current Rating | 1A | |
| Mounting Type | Through Hole | |
| Contact Plating | Gold | |
| Number of Pins | 4P | |
| Pitch | 2mm | |
| Contact Material | Copper alloy | |
| Pin Structure | 1x4P | |
| Length of Mating Pin | 3.8mm | |
| Circluar Pins/Square Pins | Pin Header |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 26630401RP2. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

26630401RP2 Documents
26630401RP2 datasheets or manufacturer documentation.
Datasheet: 26630401RP2 Datasheet (PDF)
26630401RP2 Schematic Symbol & PCB Footprint
The 26630401RP2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.