


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/PFC Controllers | |
| Manufacturer | RENESAS | |
| Package | LQFP-40(7x7) | |
| Operating Temperature | -40℃~+125℃ | |
| Type | PFCController | |
| Peak Output Current(Source) | 2mA | |
| Frequency - Switching | 70kHz、86kHz | |
| Voltage - Supply | 10.4V~24V | |
| Peak Output Current(Sink) | 2mA | |
| Quiescent Current | 100uA | |
| Working Mode | CCM | |
| Features | Soft-start、Overvoltage protection、Under-voltage lockout | |
| Current - Supply | 5mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
R2A20114BFP#W5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/PFC Controllers | |
| Manufacturer | RENESAS | |
| Package | LQFP-40(7x7) | |
| Operating Temperature | -40℃~+125℃ | |
| Type | PFCController | |
| Peak Output Current(Source) | 2mA | |
| Frequency - Switching | 70kHz、86kHz | |
| Voltage - Supply | 10.4V~24V | |
| Peak Output Current(Sink) | 2mA | |
| Quiescent Current | 100uA | |
| Working Mode | CCM | |
| Features | Soft-start、Overvoltage protection、Under-voltage lockout | |
| Current - Supply | 5mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the R2A20114BFP#W5. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

R2A20114BFP#W5 datasheets or manufacturer documentation.
Datasheet: R2A20114BFP#W5 Datasheet (PDF)
The R2A20114BFP#W5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.