Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. R24-150B
R24-150B
Extended
* Images are for reference only
R24-150B
Attributes
Value
Manufacturer
Recom Power
MFR.Part #
R24-150B
JLCPCB Part #
C6372803
Package
DIP,31.8x20.3mm
Description
-40℃~+85℃ 1 20.3mm 200kHz 21V~27V 31.2mm 3kV 40uF 50mA 5W 60mVp-p 84% 9.4mm 92V~200V Regulated type Short Circuit Protection、Dynamic voltage scaling DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerRecom Power
PackageDIP,31.8x20.3mm
Operating Temperature-40℃~+85℃
Output Current(Max)50mA
Output Power5W
Isolation Voltage(Vrms)3kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency84%
Length31.2mm
Capacitive Load(Max)40uF
Voltage - Supply21V~27V
Frequency200kHz
Height9.4mm
FeaturesShort Circuit Protection、Dynamic voltage scaling
Width20.3mm
Output Voltage92V~200V
Ripple Noise60mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. R24-150B
R24-150B

* Images are for reference only

R24-150B

Extended
Manufacturer

Recom Power

MFR.Part #
R24-150B
JLCPCB Part #
C6372803
Package
DIP,31.8x20.3mm
Description
-40℃~+85℃ 1 20.3mm 200kHz 21V~27V 31.2mm 3kV 40uF 50mA 5W 60mVp-p 84% 9.4mm 92V~200V Regulated type Short Circuit Protection、Dynamic voltage scaling DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

R24-150B

* Images are for reference only

R24-150B
Extended
Manufacturer

Recom Power

MFR.Part #
R24-150B
JLCPCB Part #
C6372803
Package
DIP,31.8x20.3mm
Description
-40℃~+85℃ 1 20.3mm 200kHz 21V~27V 31.2mm 3kV 40uF 50mA 5W 60mVp-p 84% 9.4mm 92V~200V Regulated type Short Circuit Protection、Dynamic voltage scaling DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

R24-150B Specifications

R24-150B technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerRecom Power
PackageDIP,31.8x20.3mm
Operating Temperature-40℃~+85℃
Output Current(Max)50mA
Output Power5W
Isolation Voltage(Vrms)3kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency84%
Length31.2mm
Capacitive Load(Max)40uF
Voltage - Supply21V~27V
Frequency200kHz
Height9.4mm
FeaturesShort Circuit Protection、Dynamic voltage scaling
Width20.3mm
Output Voltage92V~200V
Ripple Noise60mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the R24-150B. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

R24-150B Documents

R24-150B datasheets or manufacturer documentation.

Datasheet: R24-150B Datasheet (PDF)

R24-150B Schematic Symbol & PCB Footprint

The R24-150B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.