
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Recom Power | |
| Package | SIP,32.2x9.1mm | |
| Conversion Efficiency | 87% | |
| Output Current(Max) | 4A | |
| Output Power | 7.2W | |
| Voltage - Supply | 4.5V~18V | |
| Features | Short Circuit Protection、Overload protection、Automatic fault recovery、Synchronous rectification control | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
R-541.8PA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Recom Power | |
| Package | SIP,32.2x9.1mm | |
| Conversion Efficiency | 87% | |
| Output Current(Max) | 4A | |
| Output Power | 7.2W | |
| Voltage - Supply | 4.5V~18V | |
| Features | Short Circuit Protection、Overload protection、Automatic fault recovery、Synchronous rectification control | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the R-541.8PA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

R-541.8PA datasheets or manufacturer documentation.
Datasheet: R-541.8PA Datasheet (PDF)
The R-541.8PA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.