


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Microchip Tech | |
| Package | TSSOP-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 8uV | |
| Input Offset Current(Ios) | 60pA | |
| Output Current | 26mA | |
| Input Offset Voltage Drift(Vos TC) | 15nV/℃ | |
| Single Supply | 2V~5.5V | |
| Slew Rate | 1V/us | |
| Gain Bandwidth Product | 2MHz | |
| Quiescent Current(Iq) | 170uA | |
| Common Mode Rejection Ratio(CMRR) | 130dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | Four channels | |
| Features | EMI filtering/RF suppression、Zero drift / auto-zero、Built-in compensation | |
| Ib - Input Bias Current | 1pA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MCP6V74-E/ST technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Microchip Tech | |
| Package | TSSOP-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 8uV | |
| Input Offset Current(Ios) | 60pA | |
| Output Current | 26mA | |
| Input Offset Voltage Drift(Vos TC) | 15nV/℃ | |
| Single Supply | 2V~5.5V | |
| Slew Rate | 1V/us | |
| Gain Bandwidth Product | 2MHz | |
| Quiescent Current(Iq) | 170uA | |
| Common Mode Rejection Ratio(CMRR) | 130dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | Four channels | |
| Features | EMI filtering/RF suppression、Zero drift / auto-zero、Built-in compensation | |
| Ib - Input Bias Current | 1pA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCP6V74-E/ST. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MCP6V74-E/ST datasheets or manufacturer documentation.
Datasheet: MCP6V74-E/ST Datasheet (PDF)
The MCP6V74-E/ST schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.