
- Manufacturer
- MFR.Part #
- QVMQF326T33-2.0A-25.00125
- JLCPCB Part #
- C6371145
- Package
- SMD3225-6P
- Description
- -40℃~+85℃ 24mA 25.00125MHz 3.3V CMOS ±2ppm SMD3225-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO) | |
| Manufacturer | MERCURY Electronic | |
| Package | SMD3225-6P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.3V | |
| Output Type | CMOS | |
| Frequency Stability | ±2ppm | |
| Frequency | 25.00125MHz | |
| Current - Supply | 24mA |

* Images are for reference only
QVMQF326T33-2.0A-25.00125
Extended- Manufacturer
- MFR.Part #
- QVMQF326T33-2.0A-25.00125
- JLCPCB Part #
- C6371145
- Package
- SMD3225-6P
- Description
- -40℃~+85℃ 24mA 25.00125MHz 3.3V CMOS ±2ppm SMD3225-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- QVMQF326T33-2.0A-25.00125
- JLCPCB Part #
- C6371145
- Package
- SMD3225-6P
- Description
- -40℃~+85℃ 24mA 25.00125MHz 3.3V CMOS ±2ppm SMD3225-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
QVMQF326T33-2.0A-25.00125 Specifications
QVMQF326T33-2.0A-25.00125 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO) | |
| Manufacturer | MERCURY Electronic | |
| Package | SMD3225-6P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.3V | |
| Output Type | CMOS | |
| Frequency Stability | ±2ppm | |
| Frequency | 25.00125MHz | |
| Current - Supply | 24mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the QVMQF326T33-2.0A-25.00125. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

QVMQF326T33-2.0A-25.00125 Documents
QVMQF326T33-2.0A-25.00125 datasheets or manufacturer documentation.
Datasheet: QVMQF326T33-2.0A-25.00125 Datasheet (PDF)
QVMQF326T33-2.0A-25.00125 Schematic Symbol & PCB Footprint
The QVMQF326T33-2.0A-25.00125 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.