
- Manufacturer
- MFR.Part #
- MCP4231-103E/ST
- JLCPCB Part #
- C637070
- Package
- TSSOP-14
- Description
- -40℃~+125℃ 1.8V~5.5V 10kΩ 129 1MHz 2 50ppm/℃ 75Ω Linear Power-on reset SPI ±20% TSSOP-14 Digital Potentiometers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital Potentiometers | |
| Manufacturer | Microchip Tech | |
| Package | TSSOP-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Resistance Value (Ohms) | 10kΩ | |
| Temperature Coefficient(Typ) | 50ppm/℃ | |
| Number of Channels | 2 | |
| Voltage - Supply | 1.8V~5.5V | |
| Bandwidth | 1MHz | |
| Number of Taps | 129 | |
| Tolerance | ±20% | |
| Wiper resistance | 75Ω | |
| Features | Power-on reset | |
| Resistance value change | Linear | |
| Interface | SPI |

* Images are for reference only
MCP4231-103E/ST
Extended- Manufacturer
- MFR.Part #
- MCP4231-103E/ST
- JLCPCB Part #
- C637070
- Package
- TSSOP-14
- Description
- -40℃~+125℃ 1.8V~5.5V 10kΩ 129 1MHz 2 50ppm/℃ 75Ω Linear Power-on reset SPI ±20% TSSOP-14 Digital Potentiometers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MCP4231-103E/ST
- JLCPCB Part #
- C637070
- Package
- TSSOP-14
- Description
- -40℃~+125℃ 1.8V~5.5V 10kΩ 129 1MHz 2 50ppm/℃ 75Ω Linear Power-on reset SPI ±20% TSSOP-14 Digital Potentiometers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MCP4231-103E/ST Specifications
MCP4231-103E/ST technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital Potentiometers | |
| Manufacturer | Microchip Tech | |
| Package | TSSOP-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Resistance Value (Ohms) | 10kΩ | |
| Temperature Coefficient(Typ) | 50ppm/℃ | |
| Number of Channels | 2 | |
| Voltage - Supply | 1.8V~5.5V | |
| Bandwidth | 1MHz | |
| Number of Taps | 129 | |
| Tolerance | ±20% | |
| Wiper resistance | 75Ω | |
| Features | Power-on reset | |
| Resistance value change | Linear | |
| Interface | SPI |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCP4231-103E/ST. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MCP4231-103E/ST Documents
MCP4231-103E/ST datasheets or manufacturer documentation.
Datasheet: MCP4231-103E/ST Datasheet (PDF)
MCP4231-103E/ST Schematic Symbol & PCB Footprint
The MCP4231-103E/ST schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.