



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Shift Registers | |
| Manufacturer | Microchip Tech | |
| Package | PQFP-44(10x10) | |
| Clock Frequency | 8MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Input Type | StandardCMOS | |
| Propagation Delay | 100ns@12V,15pF | |
| Output Type | Open-drain | |
| Output Current | 100mA | |
| Function | Serial-to-Parallel | |
| Voltage - Supply | 10.8V~13.2V | |
| Features | Supports forward and reverse shift、Supports blanking input | |
| Number of Elements | 1 | |
| Pd - Power Dissipation | 1200mW | |
| Current - Output Low(IOL) | 100mA | |
| Resolution | 32 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HV5522PG-G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Shift Registers | |
| Manufacturer | Microchip Tech | |
| Package | PQFP-44(10x10) | |
| Clock Frequency | 8MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Input Type | StandardCMOS | |
| Propagation Delay | 100ns@12V,15pF | |
| Output Type | Open-drain | |
| Output Current | 100mA | |
| Function | Serial-to-Parallel | |
| Voltage - Supply | 10.8V~13.2V | |
| Features | Supports forward and reverse shift、Supports blanking input | |
| Number of Elements | 1 | |
| Pd - Power Dissipation | 1200mW | |
| Current - Output Low(IOL) | 100mA | |
| Resolution | 32 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HV5522PG-G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HV5522PG-G datasheets or manufacturer documentation.
Datasheet: HV5522PG-G Datasheet (PDF)
The HV5522PG-G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.