Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. MICRF211AYQS
MICRF211AYQS
Extended
* Images are for reference only
MICRF211AYQS
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
MICRF211AYQS
JLCPCB Part #
C637000
Package
QSOP-16-150mil
Description
-110dBm -40℃~+105℃ 10Kbps 380MHz~450MHz 3V~3.6V 433.92MHz 6mA Power-on reset function、Supports RSSI function、Mute function Receivers QSOP-16-150mil RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerMicrochip Tech
PackageQSOP-16-150mil
Frequency Range380MHz~450MHz
Operating Temperature-40℃~+105℃
TypeReceivers
Sensitivity-110dBm
Data Rate10Kbps
Voltage - Supply3V~3.6V
Receive Current6mA
Typical Application Frequency433.92MHz
FeaturesPower-on reset function、Supports RSSI function、Mute function
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. MICRF211AYQS
MICRF211AYQS

* Images are for reference only

MICRF211AYQS

Extended
Manufacturer

Microchip Tech

MFR.Part #
MICRF211AYQS
JLCPCB Part #
C637000
Package
QSOP-16-150mil
Description
-110dBm -40℃~+105℃ 10Kbps 380MHz~450MHz 3V~3.6V 433.92MHz 6mA Power-on reset function、Supports RSSI function、Mute function Receivers QSOP-16-150mil RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MICRF211AYQS

* Images are for reference only

MICRF211AYQS
Extended
Manufacturer

Microchip Tech

MFR.Part #
MICRF211AYQS
JLCPCB Part #
C637000
Package
QSOP-16-150mil
Description
-110dBm -40℃~+105℃ 10Kbps 380MHz~450MHz 3V~3.6V 433.92MHz 6mA Power-on reset function、Supports RSSI function、Mute function Receivers QSOP-16-150mil RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MICRF211AYQS Specifications

MICRF211AYQS technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerMicrochip Tech
PackageQSOP-16-150mil
Frequency Range380MHz~450MHz
Operating Temperature-40℃~+105℃
TypeReceivers
Sensitivity-110dBm
Data Rate10Kbps
Voltage - Supply3V~3.6V
Receive Current6mA
Typical Application Frequency433.92MHz
FeaturesPower-on reset function、Supports RSSI function、Mute function
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MICRF211AYQS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MICRF211AYQS Schematic Symbol & PCB Footprint

The MICRF211AYQS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.