Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. TC7660SCOA
TC7660SCOA - 1
TC7660SCOA - 2
TC7660SCOA - 3
Extended1/3
* Images are for reference only
TC7660SCOA
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
TC7660SCOA
JLCPCB Part #
C636972
Package
SOIC-8
Description
0℃~+70℃ 1.5V~12V 10kHz 160uA 60Ω 98% Inverted Not supported SOIC-8 Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerMicrochip Tech
PackageSOIC-8
Operating Temperature0℃~+70℃
FunctionInverted
Output Resistance60Ω
PFM ModeNot supported
Operating Voltage1.5V~12V
Output Current20mA
Quiescent Current160uA
FeaturesCascade support、Adaptive switching frequency
Switching Frequency10kHz
Output Voltage-12V~-1.5V
Energy Efficiency98%
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. TC7660SCOA
TC7660SCOA

* Images are for reference only

TC7660SCOA

Extended
Manufacturer

Microchip Tech

MFR.Part #
TC7660SCOA
JLCPCB Part #
C636972
Package
SOIC-8
Description
0℃~+70℃ 1.5V~12V 10kHz 160uA 60Ω 98% Inverted Not supported SOIC-8 Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TC7660SCOA

* Images are for reference only

TC7660SCOA
Extended
Manufacturer

Microchip Tech

MFR.Part #
TC7660SCOA
JLCPCB Part #
C636972
Package
SOIC-8
Description
0℃~+70℃ 1.5V~12V 10kHz 160uA 60Ω 98% Inverted Not supported SOIC-8 Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TC7660SCOA Specifications

TC7660SCOA technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerMicrochip Tech
PackageSOIC-8
Operating Temperature0℃~+70℃
FunctionInverted
Output Resistance60Ω
PFM ModeNot supported
Operating Voltage1.5V~12V
Output Current20mA
Quiescent Current160uA
FeaturesCascade support、Adaptive switching frequency
Switching Frequency10kHz
Output Voltage-12V~-1.5V
Energy Efficiency98%
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TC7660SCOA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TC7660SCOA Documents

TC7660SCOA datasheets or manufacturer documentation.

Datasheet: TC7660SCOA Datasheet (PDF)

TC7660SCOA Schematic Symbol & PCB Footprint

The TC7660SCOA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.