


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | Microchip Tech | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Standby Current | 270uA | |
| Voltage - Supply | 4.5V~18V | |
| Detection Temperature Range | -40℃~+85℃ | |
| Tolerance | ±3℃ | |
| Features | Temperature threshold monitoring、Hardware comparator / independent temperature control output、Multi-channel temperature sensing |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TC621HEOA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | Microchip Tech | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Standby Current | 270uA | |
| Voltage - Supply | 4.5V~18V | |
| Detection Temperature Range | -40℃~+85℃ | |
| Tolerance | ±3℃ | |
| Features | Temperature threshold monitoring、Hardware comparator / independent temperature control output、Multi-channel temperature sensing |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TC621HEOA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TC621HEOA datasheets or manufacturer documentation.
Datasheet: TC621HEOA Datasheet (PDF)
The TC621HEOA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.