1N3321RB
Extended
* Images are for reference only
1N3321RB
Attributes
Value
Manufacturer
MFR.Part #
1N3321RB
JLCPCB Part #
C6369060
Package
DO-5
Description
2.6Ω 24V 50W 5uA@18.2V DO-5 Zener Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Zener Diodes
ManufacturerSolid State System
PackageDO-5
Impedance(Zzt)2.6Ω
Zener Voltage(Nom)24V
Pd - Power Dissipation50W
Reverse Leakage Current (Ir)5uA@18.2V