Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. TC1321EOA
TC1321EOA - 1
TC1321EOA - 2
TC1321EOA - 3
Extended1/3
* Images are for reference only
TC1321EOA
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
TC1321EOA
JLCPCB Part #
C636835
Package
SOIC-8
Description
-40℃~+85℃ 1 10 10us 2.7V~5.5V 2LSB、4LSB 350uA I2C Voltage Buffer、Voltage-Unbuffered SOIC-8 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerMicrochip Tech
PackageSOIC-8
FunctionPower-on reset、Power-down mode
Integral non - linearity2LSB、4LSB
Operating Temperature-40℃~+85℃
Number of Channels1
Output TypeVoltage Buffer、Voltage-Unbuffered
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)350uA
Settling Time10us
Resolution (Bits)10
InterfaceI2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. TC1321EOA
TC1321EOA

* Images are for reference only

TC1321EOA

Extended
Manufacturer

Microchip Tech

MFR.Part #
TC1321EOA
JLCPCB Part #
C636835
Package
SOIC-8
Description
-40℃~+85℃ 1 10 10us 2.7V~5.5V 2LSB、4LSB 350uA I2C Voltage Buffer、Voltage-Unbuffered SOIC-8 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TC1321EOA

* Images are for reference only

TC1321EOA
Extended
Manufacturer

Microchip Tech

MFR.Part #
TC1321EOA
JLCPCB Part #
C636835
Package
SOIC-8
Description
-40℃~+85℃ 1 10 10us 2.7V~5.5V 2LSB、4LSB 350uA I2C Voltage Buffer、Voltage-Unbuffered SOIC-8 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TC1321EOA Specifications

TC1321EOA technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerMicrochip Tech
PackageSOIC-8
FunctionPower-on reset、Power-down mode
Integral non - linearity2LSB、4LSB
Operating Temperature-40℃~+85℃
Number of Channels1
Output TypeVoltage Buffer、Voltage-Unbuffered
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)350uA
Settling Time10us
Resolution (Bits)10
InterfaceI2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TC1321EOA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TC1321EOA Documents

TC1321EOA datasheets or manufacturer documentation.

Datasheet: TC1321EOA Datasheet (PDF)

TC1321EOA Schematic Symbol & PCB Footprint

The TC1321EOA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.