
- Manufacturer
- MFR.Part #
- MCP2221-I/P
- JLCPCB Part #
- C636791
- Package
- PDIP-14
- Description
- -40℃~+85℃ 3V~5.5V USB to UART、USB to I2C PDIP-14 USB Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | Microchip Tech | |
| Package | PDIP-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 12Mbps | |
| Applications Function | USB to UART、USB to I2C | |
| Voltage - Supply | 3V~5.5V | |
| USB Protocol | USB 2.0 | |
| Current - Supply | 15mA |

* Images are for reference only
MCP2221-I/P
Extended- Manufacturer
- MFR.Part #
- MCP2221-I/P
- JLCPCB Part #
- C636791
- Package
- PDIP-14
- Description
- -40℃~+85℃ 3V~5.5V USB to UART、USB to I2C PDIP-14 USB Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MCP2221-I/P
- JLCPCB Part #
- C636791
- Package
- PDIP-14
- Description
- -40℃~+85℃ 3V~5.5V USB to UART、USB to I2C PDIP-14 USB Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MCP2221-I/P Specifications
MCP2221-I/P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | Microchip Tech | |
| Package | PDIP-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 12Mbps | |
| Applications Function | USB to UART、USB to I2C | |
| Voltage - Supply | 3V~5.5V | |
| USB Protocol | USB 2.0 | |
| Current - Supply | 15mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCP2221-I/P. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MCP2221-I/P Documents
MCP2221-I/P datasheets or manufacturer documentation.
Datasheet: MCP2221-I/P Datasheet (PDF)
MCP2221-I/P Schematic Symbol & PCB Footprint
The MCP2221-I/P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.