
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Microchip Tech | |
| Package | SOIC-8 | |
| Input type | StandardCMOS | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 6V~13.8V | |
| Quiescent Current | 4uA | |
| Logic Family | RE46C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RE46C108S8F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Microchip Tech | |
| Package | SOIC-8 | |
| Input type | StandardCMOS | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 6V~13.8V | |
| Quiescent Current | 4uA | |
| Logic Family | RE46C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RE46C108S8F. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RE46C108S8F datasheets or manufacturer documentation.
Datasheet: RE46C108S8F Datasheet (PDF)
The RE46C108S8F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.