Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. Ultraviolet LEDs (UVLED)
  6. QLUV07EYGE
QLUV07EYGE
Extended
* Images are for reference only
QLUV07EYGE
Attributes
Value
Manufacturer
Quelighting
MFR.Part #
QLUV07EYGE
JLCPCB Part #
C6366710
Package
1414
Description
-40℃~+85℃ 0.24mW 130° 300nm~315nm 30mA 5V 6.5V 1414 Ultraviolet LEDs (UVLED) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/Ultraviolet LEDs (UVLED)
ManufacturerQuelighting
Package1414
Operating Temperature-40℃~+85℃
Voltage - DC Reverse(Vr)5V
Viewing Angle130°
Forward Current30mA
Pd - Power Dissipation0.24mW
Peak Wavelength300nm~315nm
Voltage - Forward(Vf)6.5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. Ultraviolet LEDs (UVLED)
  6. QLUV07EYGE
QLUV07EYGE

* Images are for reference only

QLUV07EYGE

Extended
Manufacturer

Quelighting

MFR.Part #
QLUV07EYGE
JLCPCB Part #
C6366710
Package
1414
Description
-40℃~+85℃ 0.24mW 130° 300nm~315nm 30mA 5V 6.5V 1414 Ultraviolet LEDs (UVLED) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

QLUV07EYGE

* Images are for reference only

QLUV07EYGE
Extended
Manufacturer

Quelighting

MFR.Part #
QLUV07EYGE
JLCPCB Part #
C6366710
Package
1414
Description
-40℃~+85℃ 0.24mW 130° 300nm~315nm 30mA 5V 6.5V 1414 Ultraviolet LEDs (UVLED) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

QLUV07EYGE Specifications

QLUV07EYGE technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/Ultraviolet LEDs (UVLED)
ManufacturerQuelighting
Package1414
Operating Temperature-40℃~+85℃
Voltage - DC Reverse(Vr)5V
Viewing Angle130°
Forward Current30mA
Pd - Power Dissipation0.24mW
Peak Wavelength300nm~315nm
Voltage - Forward(Vf)6.5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the QLUV07EYGE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

QLUV07EYGE Documents

QLUV07EYGE datasheets or manufacturer documentation.

Datasheet: QLUV07EYGE Datasheet (PDF)

QLUV07EYGE Schematic Symbol & PCB Footprint

The QLUV07EYGE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.