Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. MIC5239YMM
MIC5239YMM - 1
MIC5239YMM - 2
MIC5239YMM - 3
MIC5239YMM - 4
Extended1/4
* Images are for reference only
MIC5239YMM
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
MIC5239YMM
JLCPCB Part #
C636597
Package
MSOP-8
Description
-40℃~+125℃ 1 1.24V~20V 30V 350mV@(500mA) 45uA 500mA Adjustable Over Current Protection、Over Temperature Protection、Over Voltage Protection、Enable Positive MSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMicrochip Tech
PackageMSOP-8
Operating Temperature-40℃~+125℃
standby current45uA
Output TypeAdjustable
Voltage - Supply30V
Output Current500mA
Output ConfigurationPositive
FeaturesOver Current Protection、Over Temperature Protection、Over Voltage Protection、Enable
Voltage Dropout350mV@(500mA)
Output Voltage1.24V~20V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. MIC5239YMM
MIC5239YMM

* Images are for reference only

MIC5239YMM

Extended
Manufacturer

Microchip Tech

MFR.Part #
MIC5239YMM
JLCPCB Part #
C636597
Package
MSOP-8
Description
-40℃~+125℃ 1 1.24V~20V 30V 350mV@(500mA) 45uA 500mA Adjustable Over Current Protection、Over Temperature Protection、Over Voltage Protection、Enable Positive MSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MIC5239YMM

* Images are for reference only

MIC5239YMM
Extended
Manufacturer

Microchip Tech

MFR.Part #
MIC5239YMM
JLCPCB Part #
C636597
Package
MSOP-8
Description
-40℃~+125℃ 1 1.24V~20V 30V 350mV@(500mA) 45uA 500mA Adjustable Over Current Protection、Over Temperature Protection、Over Voltage Protection、Enable Positive MSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MIC5239YMM Specifications

MIC5239YMM technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMicrochip Tech
PackageMSOP-8
Operating Temperature-40℃~+125℃
standby current45uA
Output TypeAdjustable
Voltage - Supply30V
Output Current500mA
Output ConfigurationPositive
FeaturesOver Current Protection、Over Temperature Protection、Over Voltage Protection、Enable
Voltage Dropout350mV@(500mA)
Output Voltage1.24V~20V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIC5239YMM. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MIC5239YMM Documents

MIC5239YMM datasheets or manufacturer documentation.

Datasheet: MIC5239YMM Datasheet (PDF)

MIC5239YMM Schematic Symbol & PCB Footprint

The MIC5239YMM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.