
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Attenuators | |
| Manufacturer | SUSUMU | |
| Package | 0805 | |
| Operating Temperature | -40℃~+100℃ | |
| Power(Watts) | 63mW | |
| Frequency Range | 0Hz~3GHz | |
| Attenuation Value | 5dB | |
| Step Size | 1dB | |
| Impedance | 50Ω |

* Images are for reference only
PXV1220S-5DBN1-T02
Extended- Manufacturer
- MFR.Part #
- PXV1220S-5DBN1-T02
- JLCPCB Part #
- C6365728
- Package
- 0805
- Description
- -40℃~+100℃ 0Hz~3GHz 1dB 50Ω 5dB 63mW 0805 RF Attenuators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PXV1220S-5DBN1-T02
- JLCPCB Part #
- C6365728
- Package
- 0805
- Description
- -40℃~+100℃ 0Hz~3GHz 1dB 50Ω 5dB 63mW 0805 RF Attenuators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PXV1220S-5DBN1-T02 Specifications
PXV1220S-5DBN1-T02 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Attenuators | |
| Manufacturer | SUSUMU | |
| Package | 0805 | |
| Operating Temperature | -40℃~+100℃ | |
| Power(Watts) | 63mW | |
| Frequency Range | 0Hz~3GHz | |
| Attenuation Value | 5dB | |
| Step Size | 1dB | |
| Impedance | 50Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PXV1220S-5DBN1-T02. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PXV1220S-5DBN1-T02 Schematic Symbol & PCB Footprint
The PXV1220S-5DBN1-T02 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.