
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Attenuators | |
| Manufacturer | SUSUMU | |
| Package | 0805 | |
| Operating Temperature | -40℃~+100℃ | |
| Power(Watts) | 63mW | |
| Frequency Range | 0Hz~3GHz | |
| Attenuation Value | 10dB | |
| Step Size | 1dB | |
| Features | Temperature compensation | |
| Impedance | 50Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PXV1220S-10DBN4-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Attenuators | |
| Manufacturer | SUSUMU | |
| Package | 0805 | |
| Operating Temperature | -40℃~+100℃ | |
| Power(Watts) | 63mW | |
| Frequency Range | 0Hz~3GHz | |
| Attenuation Value | 10dB | |
| Step Size | 1dB | |
| Features | Temperature compensation | |
| Impedance | 50Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PXV1220S-10DBN4-T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PXV1220S-10DBN4-T datasheets or manufacturer documentation.
Datasheet: PXV1220S-10DBN4-T Datasheet (PDF)
The PXV1220S-10DBN4-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.