
- Manufacturer
- MFR.Part #
- MIC5163YMM
- JLCPCB Part #
- C636555
- Package
- MSOP-10
- Description
- MSOP-10 Power Management - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Microchip Tech | |
| Package | MSOP-10 | |
| Operating Temperature | -40℃~+125℃ | |
| Input Voltage | 0.75V~6V | |
| Features | Output voltage tracking、External compensation |

* Images are for reference only
MIC5163YMM
Extended- Manufacturer
- MFR.Part #
- MIC5163YMM
- JLCPCB Part #
- C636555
- Package
- MSOP-10
- Description
- MSOP-10 Power Management - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MIC5163YMM
- JLCPCB Part #
- C636555
- Package
- MSOP-10
- Description
- MSOP-10 Power Management - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MIC5163YMM Specifications
MIC5163YMM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Microchip Tech | |
| Package | MSOP-10 | |
| Operating Temperature | -40℃~+125℃ | |
| Input Voltage | 0.75V~6V | |
| Features | Output voltage tracking、External compensation |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIC5163YMM. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MIC5163YMM Documents
MIC5163YMM datasheets or manufacturer documentation.
Datasheet: MIC5163YMM Datasheet (PDF)
MIC5163YMM Schematic Symbol & PCB Footprint
The MIC5163YMM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.