Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Lighting Drivers & Controllers
  6. MIC4832YMM
MIC4832YMM - 1
MIC4832YMM - 2
MIC4832YMM - 3
Extended1/3
* Images are for reference only
MIC4832YMM
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
MIC4832YMM
JLCPCB Part #
C636550
Package
MSOP-8
Description
-40℃~+85℃ 1.8V~5.5V 65kHz~250kHz EL Lamp Driver MSOP-8 Lighting Drivers & Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/Lighting Drivers & Controllers
ManufacturerMicrochip Tech
PackageMSOP-8
Input Voltage1.8V~5.5V
Driver TypeEL Lamp Driver
Switch Frequency65kHz~250kHz
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Lighting Drivers & Controllers
  6. MIC4832YMM
MIC4832YMM

* Images are for reference only

MIC4832YMM

Extended
Manufacturer

Microchip Tech

MFR.Part #
MIC4832YMM
JLCPCB Part #
C636550
Package
MSOP-8
Description
-40℃~+85℃ 1.8V~5.5V 65kHz~250kHz EL Lamp Driver MSOP-8 Lighting Drivers & Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MIC4832YMM

* Images are for reference only

MIC4832YMM
Extended
Manufacturer

Microchip Tech

MFR.Part #
MIC4832YMM
JLCPCB Part #
C636550
Package
MSOP-8
Description
-40℃~+85℃ 1.8V~5.5V 65kHz~250kHz EL Lamp Driver MSOP-8 Lighting Drivers & Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MIC4832YMM Specifications

MIC4832YMM technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/Lighting Drivers & Controllers
ManufacturerMicrochip Tech
PackageMSOP-8
Input Voltage1.8V~5.5V
Driver TypeEL Lamp Driver
Switch Frequency65kHz~250kHz
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIC4832YMM. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MIC4832YMM Documents

MIC4832YMM datasheets or manufacturer documentation.

Datasheet: MIC4832YMM Datasheet (PDF)

MIC4832YMM Schematic Symbol & PCB Footprint

The MIC4832YMM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.