Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. MIC44F19YMME
MIC44F19YMME - 1
MIC44F19YMME - 2
MIC44F19YMME - 3
Extended1/3
* Images are for reference only
MIC44F19YMME
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
MIC44F19YMME
JLCPCB Part #
C636528
Package
MSOP-8-EP
Description
-40℃~+125℃ 1 1.607V 1.615V 10ns 10ns 4.5V~12.6V 6A 6A Low Side MOSFET Under Voltage Protection MSOP-8-EP Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerMicrochip Tech
PackageMSOP-8-EP
Operating Temperature-40℃~+125℃
Driven ConfigurationLow Side
Current - Output High(IOH)6A
Number of Drivers1
Load TypeMOSFET
Input Logic Level - Low1.607V
Quiescent Current(Iq)2.5mA
Fall Time10ns
Rise Time10ns
Input Logic Level - High1.615V
Voltage - Supply4.5V~12.6V
FeaturesUnder Voltage Protection、Enable shutdown
Current - Output Low(IOL)6A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. MIC44F19YMME
MIC44F19YMME

* Images are for reference only

MIC44F19YMME

Extended
Manufacturer

Microchip Tech

MFR.Part #
MIC44F19YMME
JLCPCB Part #
C636528
Package
MSOP-8-EP
Description
-40℃~+125℃ 1 1.607V 1.615V 10ns 10ns 4.5V~12.6V 6A 6A Low Side MOSFET Under Voltage Protection MSOP-8-EP Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MIC44F19YMME

* Images are for reference only

MIC44F19YMME
Extended
Manufacturer

Microchip Tech

MFR.Part #
MIC44F19YMME
JLCPCB Part #
C636528
Package
MSOP-8-EP
Description
-40℃~+125℃ 1 1.607V 1.615V 10ns 10ns 4.5V~12.6V 6A 6A Low Side MOSFET Under Voltage Protection MSOP-8-EP Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MIC44F19YMME Specifications

MIC44F19YMME technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerMicrochip Tech
PackageMSOP-8-EP
Operating Temperature-40℃~+125℃
Driven ConfigurationLow Side
Current - Output High(IOH)6A
Number of Drivers1
Load TypeMOSFET
Input Logic Level - Low1.607V
Quiescent Current(Iq)2.5mA
Fall Time10ns
Rise Time10ns
Input Logic Level - High1.615V
Voltage - Supply4.5V~12.6V
FeaturesUnder Voltage Protection、Enable shutdown
Current - Output Low(IOL)6A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIC44F19YMME. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MIC44F19YMME Documents

MIC44F19YMME datasheets or manufacturer documentation.

Datasheet: MIC44F19YMME Datasheet (PDF)

MIC44F19YMME Schematic Symbol & PCB Footprint

The MIC44F19YMME schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.