
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Microchip Tech | |
| Package | MSOP-10 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 200kHz | |
| Voltage - Supply | 2V~14V | |
| Duty Cycle(Max) | 49% | |
| Isolation | Isolation | |
| Features | Under Voltage Protection、Over Current Protection、Soft-start | |
| Topology | Push-Pull、Full-Bridge、Half-Bridge |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MIC3839YMM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Microchip Tech | |
| Package | MSOP-10 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 200kHz | |
| Voltage - Supply | 2V~14V | |
| Duty Cycle(Max) | 49% | |
| Isolation | Isolation | |
| Features | Under Voltage Protection、Over Current Protection、Soft-start | |
| Topology | Push-Pull、Full-Bridge、Half-Bridge |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIC3839YMM. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MIC3839YMM datasheets or manufacturer documentation.
Datasheet: MIC3839YMM Datasheet (PDF)
The MIC3839YMM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.