Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. PUC0505D1B
PUC0505D1B
Extended
* Images are for reference only
PUC0505D1B
Attributes
Value
Manufacturer
Flex Power Modules
MFR.Part #
PUC0505D1B
JLCPCB Part #
C6364990
Package
SIP,19.7x7.1mm
Description
100mA 1W 2 5V 5V~24V 6kV 77% Short Circuit Protection、Over Current Protection、Automatic fault recovery SIP,19.7x7.1mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerFlex Power Modules
PackageSIP,19.7x7.1mm
Output Current(Max)100mA
Conversion Efficiency77%
Output Power1W
Voltage - Supply5V~24V
Isolation Voltage(Vrms)6kV
FeaturesShort Circuit Protection、Over Current Protection、Automatic fault recovery
Output Voltage5V
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. PUC0505D1B
PUC0505D1B

* Images are for reference only

PUC0505D1B

Extended
Manufacturer

Flex Power Modules

MFR.Part #
PUC0505D1B
JLCPCB Part #
C6364990
Package
SIP,19.7x7.1mm
Description
100mA 1W 2 5V 5V~24V 6kV 77% Short Circuit Protection、Over Current Protection、Automatic fault recovery SIP,19.7x7.1mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PUC0505D1B

* Images are for reference only

PUC0505D1B
Extended
Manufacturer

Flex Power Modules

MFR.Part #
PUC0505D1B
JLCPCB Part #
C6364990
Package
SIP,19.7x7.1mm
Description
100mA 1W 2 5V 5V~24V 6kV 77% Short Circuit Protection、Over Current Protection、Automatic fault recovery SIP,19.7x7.1mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PUC0505D1B Specifications

PUC0505D1B technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerFlex Power Modules
PackageSIP,19.7x7.1mm
Output Current(Max)100mA
Conversion Efficiency77%
Output Power1W
Voltage - Supply5V~24V
Isolation Voltage(Vrms)6kV
FeaturesShort Circuit Protection、Over Current Protection、Automatic fault recovery
Output Voltage5V
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PUC0505D1B. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PUC0505D1B Documents

PUC0505D1B datasheets or manufacturer documentation.

Datasheet: PUC0505D1B Datasheet (PDF)

PUC0505D1B Schematic Symbol & PCB Footprint

The PUC0505D1B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.