
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Microchip Tech | |
| Package | H3QFN64-EP(12x12) | |
| Output Current(Max) | 3A | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature Range | -40℃~+125℃ | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Length | 12mm | |
| Voltage - Supply | 4.5V~70V | |
| Height | 3mm | |
| Switching Frequency | 600kHz | |
| Features | Short Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Light load efficient mode | |
| Width | 12mm | |
| Output Voltage | 800mV~24V | |
| Ripple Noise | 16mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MIC28304-1YMP-T1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Microchip Tech | |
| Package | H3QFN64-EP(12x12) | |
| Output Current(Max) | 3A | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature Range | -40℃~+125℃ | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Length | 12mm | |
| Voltage - Supply | 4.5V~70V | |
| Height | 3mm | |
| Switching Frequency | 600kHz | |
| Features | Short Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Light load efficient mode | |
| Width | 12mm | |
| Output Voltage | 800mV~24V | |
| Ripple Noise | 16mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIC28304-1YMP-T1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MIC28304-1YMP-T1 datasheets or manufacturer documentation.
Datasheet: MIC28304-1YMP-T1 Datasheet (PDF)
The MIC28304-1YMP-T1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.