MIC2166YMME
Extended
* Images are for reference only
MIC2166YMME
Attributes
Value
Manufacturer
MFR.Part #
MIC2166YMME
JLCPCB Part #
C636457
Package
MSOP-10
Description
-40℃~+125℃@(TJ) 1 4.5V~28V 600kHz Buck Buck External Yes MSOP-10 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
5A991B
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerMicrochip Tech
PackageMSOP-10
Operating Temperature-40℃~+125℃@(TJ)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching600kHz
Output TypeAdjustable
Voltage - Supply4.5V~28V
Output Current25A
Quiescent Current950uA
FeaturesOvercurrent Protection、Operating status indication、Hiccup current limiting、Built-in current sense resistor、Built-in LDO regulator
Switch tube (built-in/external)External
TopologyBuck
Output Voltage800mV~5.5V
Number of Outputs1