Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. MIC2145YML
MIC2145YML
Extended
* Images are for reference only
MIC2145YML
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
MIC2145YML
JLCPCB Part #
C636450
Package
MLF-10
Description
-40℃~+85℃@(TA) 1 2.4V~16V 2.4V~16V 450kHz 500mA Adjustable Boost Boost、SEPIC、Flyback Built-in No MLF-10 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerMicrochip Tech
PackageMLF-10
Operating Temperature-40℃~+85℃@(TA)
FunctionBoost
Synchronous RectifierNo
Frequency - Switching450kHz
Output TypeAdjustable
Voltage - Supply2.4V~16V
Output Current500mA
Quiescent Current200uA
FeaturesAdjustable current limiting
Switch tube (built-in/external)Built-in
TopologyBoost、SEPIC、Flyback
Output Voltage2.4V~16V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. MIC2145YML
MIC2145YML

* Images are for reference only

MIC2145YML

Extended
Manufacturer

Microchip Tech

MFR.Part #
MIC2145YML
JLCPCB Part #
C636450
Package
MLF-10
Description
-40℃~+85℃@(TA) 1 2.4V~16V 2.4V~16V 450kHz 500mA Adjustable Boost Boost、SEPIC、Flyback Built-in No MLF-10 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MIC2145YML

* Images are for reference only

MIC2145YML
Extended
Manufacturer

Microchip Tech

MFR.Part #
MIC2145YML
JLCPCB Part #
C636450
Package
MLF-10
Description
-40℃~+85℃@(TA) 1 2.4V~16V 2.4V~16V 450kHz 500mA Adjustable Boost Boost、SEPIC、Flyback Built-in No MLF-10 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MIC2145YML Specifications

MIC2145YML technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerMicrochip Tech
PackageMLF-10
Operating Temperature-40℃~+85℃@(TA)
FunctionBoost
Synchronous RectifierNo
Frequency - Switching450kHz
Output TypeAdjustable
Voltage - Supply2.4V~16V
Output Current500mA
Quiescent Current200uA
FeaturesAdjustable current limiting
Switch tube (built-in/external)Built-in
TopologyBoost、SEPIC、Flyback
Output Voltage2.4V~16V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIC2145YML. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MIC2145YML Documents

MIC2145YML datasheets or manufacturer documentation.

Datasheet: MIC2145YML Datasheet (PDF)

MIC2145YML Schematic Symbol & PCB Footprint

The MIC2145YML schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.